
XM4M-2932-5012 | |
|---|---|
DigiKey Part Number | XM4M-2932-5012-ND |
Manufacturer | |
Manufacturer Product Number | XM4M-2932-5012 |
Description | CONN RCPT DVI-I DUAL 29POS R/A |
Customer Reference | |
Detailed Description | DVI-I, Dual Link Receptacle Connector 29 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XM4M-2932-5012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | DVI-I, Dual Link | |
Number of Contacts | 29 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |

