Image for XM3C-1522 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM3C-1522

DigiKey Part Number
XM3C1522-ND
Manufacturer
Manufacturer Product Number
XM3C-1522
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
707,90829 €553,58 €
Manufacturers Standard Package
Unit Price without VAT:7,90829 €
Unit Price with VAT:9,41087 €