Image for XM3B-2522-111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM3B-2522-111

DigiKey Part Number
XM3B-2522-111-ND
Manufacturer
Manufacturer Product Number
XM3B-2522-111
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Current Rating (Amps)
5A
Part Status
Active
Features
Shielded
Connector Style
Voltage Rating
300V
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Contact Material
Phosphor Bronze
Mounting Type
Operating Temperature
-55°C ~ 105°C
Shell Size, Connector Layout
3 (DB, B)
Base Product Number
Contact Type
Signal
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
504,21680 €210,84 €
Manufacturers Standard Package
Unit Price without VAT:4,21680 €
Unit Price with VAT:5,01799 €