
XM3B-1522-111 | |
|---|---|
DigiKey Part Number | XM3B-1522-111-ND |
Manufacturer | |
Manufacturer Product Number | XM3B-1522-111 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Features Shielded |
Connector Style | Voltage Rating 300V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 4,11443 € | 288,01 € |
| Unit Price without VAT: | 4,11443 € |
|---|---|
| Unit Price with VAT: | 4,89617 € |

