


XM3A-2521 | |
|---|---|
DigiKey Part Number | 39-XM3A-2521-ND |
Manufacturer | |
Manufacturer Product Number | XM3A-2521 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3A-2521 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 10 | 19,71100 € | 197,11 € |
| 25 | 18,47680 € | 461,92 € |
| 50 | 17,59520 € | 879,76 € |
| 100 | 16,75590 € | 1.675,59 € |
| 250 | 15,70804 € | 3.927,01 € |
| 500 | 14,95930 € | 7.479,65 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 27,59610 € |


