
XM2S-2521 | |
|---|---|
DigiKey Part Number | Z6514-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-2521 |
Description | CONN BACKSHELL 25POS 90DEG SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | XM2S-2521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,64000 € | 13,64 € |
| 10 | 11,59000 € | 115,90 € |
| 40 | 10,50900 € | 420,36 € |
| 80 | 10,00763 € | 800,61 € |
| 120 | 9,72550 € | 1.167,06 € |
| 280 | 9,16154 € | 2.565,23 € |
| 520 | 8,77046 € | 4.560,64 € |
| 1.000 | 8,37561 € | 8.375,61 € |
| Unit Price without VAT: | 13,64000 € |
|---|---|
| Unit Price with VAT: | 16,23160 € |

