
XM2S-0911-E | |
|---|---|
DigiKey Part Number | 39-XM2S-0911-E-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-0911-E |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | XM2S-0911-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 10 | 16,19000 € | 161,90 € |
| 25 | 15,17680 € | 379,42 € |
| 50 | 14,45260 € | 722,63 € |
| 100 | 13,76310 € | 1.376,31 € |
| 250 | 12,90228 € | 3.225,57 € |
| 500 | 12,28726 € | 6.143,63 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |


