Image for XM2A-3701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM2A-3701

DigiKey Part Number
XM2A-3701-ND
Manufacturer
Manufacturer Product Number
XM2A-3701
Description
CONN D-SUB 37POS
Customer Reference
Detailed Description
37 Position D-Sub Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
2
Packaging
Bulk
Shell Size, Connector Layout
4 (DC, C)
Part Status
Obsolete
Contact Type
Signal
Connector Style
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.