
XK8W-0041 | |
|---|---|
DigiKey Part Number | Z8759-ND |
Manufacturer | |
Manufacturer Product Number | XK8W-0041 |
Description | CRIMPING CONTACT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,07080 € | 17,70 € |
| 500 | 0,06744 € | 33,72 € |
| 1.000 | 0,06420 € | 64,20 € |
| 2.500 | 0,06018 € | 150,45 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

