
XH5B-5015-5N | |
|---|---|
DigiKey Part Number | 39-XH5B-5015-5NTR-ND - Tape & Reel (TR) 39-XH5B-5015-5NCT-ND - Cut Tape (CT) 39-XH5B-5015-5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XH5B-5015-5N |
Description | SOCKET, STRAIGHT, SMT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH5B-5015-5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.8mm, 12.3mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,62900 € | 56,29 € |
| 25 | 5,27600 € | 131,90 € |
| 50 | 5,02400 € | 251,20 € |
| 100 | 4,78410 € | 478,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 4,44896 € | 1.245,71 € |
| 560 | 4,23677 € | 2.372,59 € |
| 840 | 4,11740 € | 3.458,62 € |
| 1.400 | 3,97181 € | 5.560,53 € |
| 1.960 | 3,87876 € | 7.602,37 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

