
XH3B-3041-A | |
|---|---|
DigiKey Part Number | XH3B-3041-A-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-3041-A |
Description | CONN SOCKET 30POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-3041-A Models |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 12mm, 14mm, 16mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.366" (9.30mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,95000 € | 175,50 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



