
XH3B-2041-1A | |
|---|---|
DigiKey Part Number | XH3B-2041-1A-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-2041-1A |
Description | CONN SOCKET 20POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-2041-1A Models |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 12mm, 14mm, 16mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.406" (10.30mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,70283 € | 204,34 € |
| Unit Price without VAT: | 1,70283 € |
|---|---|
| Unit Price with VAT: | 2,02637 € |



