
XH3B-0142-A | |
|---|---|
DigiKey Part Number | XH3B-0142-A-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-0142-A |
Description | CONN SOCKET 100POS R/A GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-0142-A Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Omron Electronics Inc-EMC Div | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,68500 € | 86,85 € |
| 30 | 8,03700 € | 241,11 € |
| 60 | 7,65317 € | 459,19 € |
| 120 | 7,28800 € | 874,56 € |
| 270 | 6,88300 € | 1.858,41 € |
| 510 | 6,58124 € | 3.356,43 € |
| 1.020 | 6,26751 € | 6.392,86 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |




