80 Position Connector Plug, Center Strip Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH3A-8041-A

DigiKey Part Number
Z12479-ND
Manufacturer
Manufacturer Product Number
XH3A-8041-A
Description
CONN PLUG 80POS VERT GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
XH3A-8041-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
12mm, 13mm, 15mm, 16mm
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.343" (8.70mm)
Number of Positions
80
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,62000 €7,62 €
106,47500 €64,75 €
405,87175 €234,87 €
805,59138 €447,31 €
1205,43367 €652,04 €
2805,11850 €1.433,18 €
5204,89992 €2.547,96 €
1.0004,67920 €4.679,20 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €