
XH3A-4041 | |
|---|---|
DigiKey Part Number | XH3A-4041-ND |
Manufacturer | |
Manufacturer Product Number | XH3A-4041 |
Description | CONN PLUG 40POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 13mm, 15mm, 16mm | |
Height Above Board | 0.343" (8.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,51529 € | 176,07 € |
| Unit Price without VAT: | 2,51529 € |
|---|---|
| Unit Price with VAT: | 2,99320 € |




