
XH2A-6041 | |
|---|---|
DigiKey Part Number | 39-XH2A-6041-ND |
Manufacturer | |
Manufacturer Product Number | XH2A-6041 |
Description | CONN PLUG 60POS VERT GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH2A-6041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.343" (8.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,99620 € | 249,81 € |
| Unit Price without VAT: | 4,99620 € |
|---|---|
| Unit Price with VAT: | 5,94548 € |


