
XG5N-401 | |
|---|---|
DigiKey Part Number | OR1135-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-401 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,76640 € | 44,16 € |
| 50 | 1,68180 € | 84,09 € |
| 100 | 1,60140 € | 160,14 € |
| 300 | 1,48197 € | 444,59 € |
| 500 | 1,42948 € | 714,74 € |
| 1.000 | 1,36126 € | 1.361,26 € |
| 2.500 | 1,27610 € | 3.190,25 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |












