



XF3M-6015-1B | |
|---|---|
DigiKey Part Number | OR1186TR-ND - Tape & Reel (TR) OR1186CT-ND - Cut Tape (CT) OR1186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-6015-1B |
Description | CONN FFC FPC 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-6015-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,51360 € | 62,84 € |
| 50 | 2,39360 € | 119,68 € |
| 100 | 2,27930 € | 227,93 € |
| 250 | 2,13660 € | 534,15 € |
| 500 | 2,03460 € | 1.017,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,88295 € | 2.824,42 € |
| 3.000 | 1,79316 € | 5.379,48 € |
| 4.500 | 1,74266 € | 7.841,97 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

