
XF3M-3615-1B | |
|---|---|
DigiKey Part Number | OR1221TR-ND - Tape & Reel (TR) OR1221CT-ND - Cut Tape (CT) OR1221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-3615-1B |
Description | CONN FFC FPC 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-3615-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 36 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,86080 € | 46,52 € |
| 50 | 1,77180 € | 88,59 € |
| 100 | 1,68730 € | 168,73 € |
| 250 | 1,58156 € | 395,39 € |
| 500 | 1,50610 € | 753,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,06359 € | 1.595,38 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

