
XF3M-3415-1B | |
|---|---|
DigiKey Part Number | Z5263TR-ND - Tape & Reel (TR) Z5263CT-ND - Cut Tape (CT) Z5263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-3415-1B |
Description | CONN FFC FPC 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-3415-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92400 € | 19,24 € |
| 25 | 1,80360 € | 45,09 € |
| 50 | 1,71740 € | 85,87 € |
| 100 | 1,63530 € | 163,53 € |
| 250 | 1,53288 € | 383,22 € |
| 500 | 1,45970 € | 729,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,35087 € | 2.026,31 € |
| 3.000 | 1,28644 € | 3.859,32 € |
| 4.500 | 1,25021 € | 5.625,95 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

