Parametric Equivalent
Parametric Equivalent

XF3M-2215-1B-R100 | |
|---|---|
DigiKey Part Number | XF3M-2215-1B-R100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF3M-2215-1B-R100 |
Description | CONN FFC FPC 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-2215-1B-R100 Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XF3M-2215-1B | Omron Electronics Inc-EMC Div | 2.470 | Z5879CT-ND | 1,76000 € | Parametric Equivalent |
| XF3M-2225-1B | Omron Electronics Inc-EMC Div | 0 | 39-XF3M-2225-1B-ND | 1,31299 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37170 € | 237,17 € |
| Unit Price without VAT: | 2,37170 € |
|---|---|
| Unit Price with VAT: | 2,82232 € |



