
XF3M-1915-1B | |
|---|---|
DigiKey Part Number | OR1220TR-ND - Tape & Reel (TR) OR1220CT-ND - Cut Tape (CT) OR1220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-1915-1B |
Description | CONN FFC FPC 19POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-1915-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734839-9 | TE Connectivity AMP Connectors | 17.341 | A101338CT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,32400 € | 33,10 € |
| 50 | 1,26080 € | 63,04 € |
| 100 | 1,20060 € | 120,06 € |
| 250 | 1,12532 € | 281,33 € |
| 500 | 1,07160 € | 535,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,99168 € | 1.487,52 € |
| 3.000 | 0,94438 € | 2.833,14 € |
| 4.500 | 0,91777 € | 4.129,97 € |
| 7.500 | 0,88531 € | 6.639,83 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

