



XF3M-1815-1B | |
|---|---|
DigiKey Part Number | OR1219TR-ND - Tape & Reel (TR) OR1219CT-ND - Cut Tape (CT) OR1219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-1815-1B |
Description | CONN FFC FPC 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-1815-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,32080 € | 33,02 € |
| 50 | 1,25760 € | 62,88 € |
| 100 | 1,19740 € | 119,74 € |
| 250 | 1,12248 € | 280,62 € |
| 500 | 1,06884 € | 534,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98914 € | 1.483,71 € |
| 3.000 | 0,94196 € | 2.825,88 € |
| 4.500 | 0,91542 € | 4.119,39 € |
| 7.500 | 0,88305 € | 6.622,88 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


