
XF3B-084531A | |
|---|---|
DigiKey Part Number | OR1015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF3B-084531A |
Description | CONN FPC 8POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock |

