40 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2U-4015-3A

DigiKey Part Number
OR866TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XF2U-4015-3A
Description
CONN FPC 40POS 0.5MM R/A
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF2U-4015-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
-
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
5.90µin (0.150µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.