Parametric Equivalent
Parametric Equivalent

XF2M40151AR500 | |
|---|---|
DigiKey Part Number | XF2M40151AR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF2M40151AR500 |
Description | CONN FPC 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XF2M-4015-1A | Omron Electronics Inc-EMC Div | 24.879 | OR729CT-ND | 2,48000 € | Parametric Equivalent |
| XF2M-4015-1A-R100 | Omron Electronics Inc-EMC Div | 1.300 | XF2M-4015-1A-R100-ND | 3,26290 € | Parametric Equivalent |


