
XF2M34151L | |
|---|---|
DigiKey Part Number | OR701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF2M34151L |
Description | CONN FPC 34POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 34 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M34151L Models |
Category | Locking Feature Rotary Lock, Backlock |
Manufacturer Omron Electronics Inc-EMC Div | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Solder Plating |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -30°C ~ 85°C |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |

