Parametric Equivalent

XF2M-5015-1A-R100 | |
|---|---|
DigiKey Part Number | 39-XF2M-5015-1A-R100TR-ND - Tape & Reel (TR) 39-XF2M-5015-1A-R100CT-ND - Cut Tape (CT) 39-XF2M-5015-1A-R100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-5015-1A-R100 |
Description | CONN FPC 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XF2M-5015-1A | Omron Electronics Inc-EMC Div | 13.857 | OR732CT-ND | 2,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,51600 € | 45,16 € |
| 25 | 4,23280 € | 105,82 € |
| 50 | 4,03060 € | 201,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,83820 € | 383,82 € |
| 200 | 3,65500 € | 731,00 € |
| 300 | 3,55193 € | 1.065,58 € |
| 500 | 3,42626 € | 1.713,13 € |
| 700 | 3,34596 € | 2.342,17 € |
| 1.000 | 3,26286 € | 3.262,86 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |


