
XF2M-2615-1A | |
|---|---|
DigiKey Part Number | OR722TR-ND - Tape & Reel (TR) OR722CT-ND - Cut Tape (CT) OR722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-2615-1A |
Description | CONN FPC 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-2615-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,50160 € | 37,54 € |
| 50 | 1,42980 € | 71,49 € |
| 100 | 1,36140 € | 136,14 € |
| 250 | 1,27612 € | 319,03 € |
| 500 | 1,21518 € | 607,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,79047 € | 1.185,70 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


