



XF2M-2015-1A | |
|---|---|
DigiKey Part Number | OR719TR-ND - Tape & Reel (TR) OR719CT-ND - Cut Tape (CT) OR719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-2015-1A |
Description | CONN FPC 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-2015-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,35760 € | 33,94 € |
| 50 | 1,29280 € | 64,64 € |
| 100 | 1,23090 € | 123,09 € |
| 250 | 1,15384 € | 288,46 € |
| 500 | 1,09872 € | 549,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01679 € | 1.525,19 € |
| 3.000 | 0,96829 € | 2.904,87 € |
| 4.500 | 0,94101 € | 4.234,55 € |
| 7.500 | 0,90773 € | 6.807,98 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |








