


XF2M-1215-1A-R100 | |
|---|---|
DigiKey Part Number | XF2M-1215-1A-R100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF2M-1215-1A-R100 |
Description | CONN FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-1215-1A-R100 Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,93540 € | 193,54 € |
| 200 | 1,84295 € | 368,59 € |
| 300 | 1,79093 € | 537,28 € |
| 500 | 1,72754 € | 863,77 € |
| 700 | 1,68701 € | 1.180,91 € |
| 1.000 | 1,64510 € | 1.645,10 € |
| Unit Price without VAT: | 1,93540 € |
|---|---|
| Unit Price with VAT: | 2,30313 € |

