
XF2M-0815-1A | |
|---|---|
DigiKey Part Number | OR1109TR-ND - Tape & Reel (TR) OR1109CT-ND - Cut Tape (CT) OR1109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-0815-1A |
Description | CONN FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-0815-1A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.083" (2.10mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,90240 € | 22,56 € |
| 50 | 0,85940 € | 42,97 € |
| 100 | 0,81830 € | 81,83 € |
| 250 | 0,76700 € | 191,75 € |
| 500 | 0,73036 € | 365,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,67587 € | 1.013,80 € |
| 3.000 | 0,64362 € | 1.930,86 € |
| 4.500 | 0,62548 € | 2.814,66 € |
| 7.500 | 0,60336 € | 4.525,20 € |
| 10.500 | 0,58922 € | 6.186,81 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


