26 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2L-2625-1A

DigiKey Part Number
OR765TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XF2L-2625-1A
Description
CONN FPC TOP 26POS 0.5MM R/A
Customer Reference
Detailed Description
26 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF2L-2625-1A Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight
Manufacturer
Omron Electronics Inc-EMC Div
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Obsolete
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-30°C ~ 85°C
Number of Positions
26
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
5.90µin (0.150µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.047" (1.20mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.