


XF2L-2125-1A | |
|---|---|
DigiKey Part Number | OR762TR-ND - Tape & Reel (TR) OR762CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XF2L-2125-1A |
Description | CONN FPC TOP 21POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2L-2125-1A Models |
Category | Cable End Type Straight |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -30°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 5.90µin (0.150µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.047" (1.20mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,09280 € | 27,32 € |
| 50 | 1,04020 € | 52,01 € |
| 100 | 0,99060 € | 99,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74295 € | 2.228,85 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

