12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2L-1235-1

DigiKey Part Number
OR683TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XF2L-1235-1
Description
CONN FPC BOTTOM 12POS 0.5MM R/A
Customer Reference
Detailed Description
12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF2L-1235-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
78.7µin (2.00µm)
Housing Color
Natural
Actuator Color
Brown
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.