
XF2L-0825-1A | |
|---|---|
DigiKey Part Number | OR751TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF2L-0825-1A |
Description | CONN FPC TOP 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2L-0825-1A Models |
Category | Cable End Type Straight |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -30°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 5.90µin (0.150µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.047" (1.20mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |

