
XF2L-0735-1A | |
|---|---|
DigiKey Part Number | XF2L-0735-1ATR-ND - Tape & Reel (TR) XF2L-0735-1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XF2L-0735-1A |
Description | CONN FPC BOTTOM 7POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2L-0735-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,74400 € | 18,60 € |
| 50 | 0,70860 € | 35,43 € |
| 100 | 0,67480 € | 67,48 € |
| 250 | 0,63252 € | 158,13 € |
| 500 | 0,60232 € | 301,16 € |
| 1.000 | 0,57356 € | 573,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51673 € | 1.550,19 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

