


XF2L-0725-1A | |
|---|---|
DigiKey Part Number | OR750TR-ND - Tape & Reel (TR) OR750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XF2L-0725-1A |
Description | CONN FPC TOP 7POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2L-0725-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65500 € | 16,55 € |
| 25 | 1,55080 € | 38,77 € |
| 50 | 1,47660 € | 73,83 € |
| 100 | 1,40610 € | 140,61 € |
| 250 | 1,31804 € | 329,51 € |
| 500 | 1,25510 € | 627,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08979 € | 3.269,37 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

