
XF2J-082412A | |
|---|---|
DigiKey Part Number | OR1004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF2J-082412A |
Description | CONN FPC VERT 8POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | XF2J-082412A Models |
Category | Cable End Type Tapered |
Manufacturer Omron Electronics Inc-EMC Div | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 5.90µin (0.150µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.163" (4.15mm) | Mating Cycles 30 |
Locking Feature Slide Lock |

