
XC7A-0142 | |
|---|---|
DigiKey Part Number | 39-XC7A-0142-ND |
Manufacturer | |
Manufacturer Product Number | XC7A-0142 |
Description | DOUBLE ROW PLUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions 100 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,81950 € | 176,39 € |
| Unit Price without VAT: | 8,81950 € |
|---|---|
| Unit Price with VAT: | 10,49521 € |

