
XC5G-6421 | |
|---|---|
DigiKey Part Number | 39-XC5G-6421-ND |
Manufacturer | |
Manufacturer Product Number | XC5G-6421 |
Description | CONN DIN PLUG 64POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Plug, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XC5G-6421 Models |
Category | Number of Rows 3 |
Manufacturer Omron Electronics Inc-EMC Div | Style R |
Series | Mounting Type Through Hole |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,20100 € | 52,01 € |
| 30 | 4,81267 € | 144,38 € |
| 60 | 4,58283 € | 274,97 € |
| 120 | 4,36408 € | 523,69 € |
| 270 | 4,12148 € | 1.112,80 € |
| 510 | 3,94075 € | 2.009,78 € |
| 1.020 | 3,75282 € | 3.827,88 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

