
XC5E-4423 | |
|---|---|
DigiKey Part Number | XC5E-4423-ND |
Manufacturer | |
Manufacturer Product Number | XC5E-4423 |
Description | CONN DIN PLUG 44POS |
Customer Reference | |
Detailed Description | 44 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style Q |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 16.0µin (0.41µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |

