
XC5E-3221-A | |
|---|---|
DigiKey Part Number | 39-XC5E-3221-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5E-3221-A |
Description | CONN DIN PLUG 32POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,94500 € | 29,45 € |
| 25 | 2,76000 € | 69,00 € |
| 50 | 2,62820 € | 131,41 € |
| 100 | 2,50270 € | 250,27 € |
| 250 | 2,34604 € | 586,51 € |
| 500 | 2,23412 € | 1.117,06 € |
| 1.000 | 2,12753 € | 2.127,53 € |
| 2.500 | 1,99446 € | 4.986,15 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |


