
XC5D-6421-A | |
|---|---|
DigiKey Part Number | 39-XC5D-6421-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5D-6421-A |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Omron Electronics Inc-EMC Div | Style C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Current Rating (Amps) 2A |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 64 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,50700 € | 55,07 € |
| 30 | 5,09633 € | 152,89 € |
| 60 | 4,85283 € | 291,17 € |
| 120 | 4,62108 € | 554,53 € |
| 270 | 4,36422 € | 1.178,34 € |
| 510 | 4,17288 € | 2.128,17 € |
| 1.020 | 3,97386 € | 4.053,34 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

