
XC5B3241BYOMR | |
|---|---|
DigiKey Part Number | XC5B3241BYOMR-ND |
Manufacturer | |
Manufacturer Product Number | XC5B3241BYOMR |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Style B |
Series | Mounting Type Through Hole |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC5B-3221 | Omron Electronics Inc-EMC Div | 171 | Z6556-ND | 5,26000 € | MFR Recommended |


