
XC5B-0141 | |
|---|---|
DigiKey Part Number | 39-XC5B-0141-ND |
Manufacturer | |
Manufacturer Product Number | XC5B-0141 |
Description | CONN DIN RCPT 100POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Din Connector Receptacle, Female Sockets Through Hole |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Style B |
Series | Mounting Type Through Hole |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 100 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,37850 € | 147,57 € |
| Unit Price without VAT: | 7,37850 € |
|---|---|
| Unit Price with VAT: | 8,78042 € |

