
XC5A-6442 | |
|---|---|
DigiKey Part Number | 39-XC5A-6442-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-6442 |
Description | CONN DIN PLUG 64POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Style B |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,26867 € | 128,06 € |
| Unit Price without VAT: | 4,26867 € |
|---|---|
| Unit Price with VAT: | 5,07972 € |

