



XC5A-6422 | |
|---|---|
DigiKey Part Number | Z5646-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-6422 |
Description | CONN DIN PLUG 64POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XC5A-6422 Models |
Category | Style B |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 5,18000 € | 51,80 € |
| 30 | 4,79333 € | 143,80 € |
| 60 | 4,56450 € | 273,87 € |
| 120 | 4,34658 € | 521,59 € |
| 270 | 4,10496 € | 1.108,34 € |
| 510 | 3,92492 € | 2.001,71 € |
| 1.020 | 3,73775 € | 3.812,51 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |


