
XC5A-4442 | |
|---|---|
DigiKey Part Number | 39-XC5A-4442-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-4442 |
Description | CONN DIN PLUG 44POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,17300 € | 126,92 € |
| Unit Price without VAT: | 3,17300 € |
|---|---|
| Unit Price with VAT: | 3,77587 € |

