
XC5A-3222-A | |
|---|---|
DigiKey Part Number | 39-XC5A-3222-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-3222-A |
Description | CONN DIN PLUG 32POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Style B |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,69100 € | 36,91 € |
| 25 | 3,45960 € | 86,49 € |
| 50 | 3,29460 € | 164,73 € |
| 100 | 3,13720 € | 313,72 € |
| 250 | 2,94076 € | 735,19 € |
| 500 | 2,80044 € | 1.400,22 € |
| 1.000 | 2,66688 € | 2.666,88 € |
| 2.500 | 2,50008 € | 6.250,20 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

